CLF12186K191%100PPM/KNB16 vs WK73R2JTTE6191F feature comparison

CLF12186K191%100PPM/KNB16 Microtech GmbH Electronic

Buy Now Datasheet

WK73R2JTTE6191F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MICROTECH GMBH ELECTRONIC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.625 mm 0.6 mm
Package Length 3.15 mm 3.1 mm
Package Style SMT SMT
Package Width 4.65 mm 4.6 mm
Packing Method Blister Pack TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 1 W 1 W
Resistance 6190 Ω 6190 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CLF
Size Code 1218 1218
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description CHIP
Additional Feature IEC60115-8
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CLF12186K191%100PPM/KNB16 with alternatives

Compare WK73R2JTTE6191F with alternatives