CLF121815R1%100PPM/KNB8 vs CRCW121815R0FKEK feature comparison

CLF121815R1%100PPM/KNB8 Microtech GmbH Electronic

Buy Now Datasheet

CRCW121815R0FKEK Vishay Dale

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.625 mm
Package Length 3.15 mm
Package Style SMT
Package Width 4.65 mm
Packing Method Blister Pack
Rated Power Dissipation (P) 1 W
Resistance 15 Ω
Resistor Type FIXED RESISTOR
Series CLF
Size Code 1218
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 200 V
Base Number Matches 1 2

Compare CLF121815R1%100PPM/KNB8 with alternatives