CLF1218107R1%100PPM/KNB16 vs RC1218F1070 feature comparison

CLF1218107R1%100PPM/KNB16 Microtech GmbH Electronic

Buy Now Datasheet

RC1218F1070 Synton-Tech Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MICROTECH GMBH ELECTRONIC SYNTON-TECH CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.625 mm 0.55 mm
Package Length 3.15 mm 3.1 mm
Package Style SMT SMT
Package Width 4.65 mm 4.6 mm
Packing Method Blister Pack TR, Plastic, 7 Inch
Rated Power Dissipation (P) 1 W 1 W
Resistance 107 Ω 107 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CLF
Size Code 1218 1218
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CLF1218107R1%100PPM/KNB16 with alternatives

Compare RC1218F1070 with alternatives