CLF12107K871%100PPM/KNB8 vs CR1210-2W-7871FSNT feature comparison

CLF12107K871%100PPM/KNB8 Microtech GmbH Electronic

Buy Now Datasheet

CR1210-2W-7871FSNT VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROTECH GMBH ELECTRONIC VENKEL LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.625 mm 0.56 mm
Package Length 3.15 mm 3.2 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method Blister Pack TR
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 7870 Ω 7870 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CLF CR1210-2W(F TOL)
Size Code 1210 1210
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare CLF12107K871%100PPM/KNB8 with alternatives

Compare CR1210-2W-7871FSNT with alternatives