CLF121076R81%100PPM/KNB4
vs
AF1210FR-1376R8L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
YAGEO CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.625 mm
0.57 mm
Package Length
3.15 mm
3.1 mm
Package Style
SMT
SMT
Package Width
2.5 mm
2.6 mm
Packing Method
TR, Blister Plastic, 7 Inch
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.5 W
0.5 W
Resistance
76.8 Ω
76.8 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
CLF
Size Code
1210
1210
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Package Description
SMT, 1210
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CLF121076R81%100PPM/KNB4 with alternatives
Compare AF1210FR-1376R8L with alternatives