CLF121075R1%100PPM/KKB8 vs CQ07W2F750JT5E feature comparison

CLF121075R1%100PPM/KKB8 Microtech GmbH Electronic

Buy Now Datasheet

CQ07W2F750JT5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.625 mm 0.55 mm
Package Length 3.15 mm 3.1 mm
Package Style SMT SMT
Package Width 2.5 mm 2.6 mm
Packing Method Blister Pack TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 75 Ω 75 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CLF
Size Code 1210 1210
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description CHIP
Additional Feature ANTI-SULFUR
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CLF121075R1%100PPM/KKB8 with alternatives

Compare CQ07W2F750JT5E with alternatives