CLF1210604R1%100PPM/KNS vs MR10X6040FBL feature comparison

CLF1210604R1%100PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet

MR10X6040FBL Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC WALSIN TECHNOLOGY CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.625 mm 0.55 mm
Package Length 3.15 mm 3.1 mm
Package Style SMT SMT
Package Width 2.5 mm 2.6 mm
Packing Method Bulk BULK
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 604 Ω 604 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CLF
Size Code 1210 1210
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier TIN
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, RATED AC VOLTAGE (V): 200
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200; MIL-STD-202
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CLF1210604R1%100PPM/KNS with alternatives

Compare MR10X6040FBL with alternatives