CLF121054R91%100PPM/KKB16
vs
PWR13FTEU54R9
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
VIKING TECH CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.625 mm
0.55 mm
Package Length
3.15 mm
3.1 mm
Package Style
SMT
SMT
Package Width
2.5 mm
2.6 mm
Packing Method
Blister Pack
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
0.5 W
Resistance
54.9 Ω
54.9 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
CLF
Size Code
1210
1210
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Package Description
CHIP
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CLF121054R91%100PPM/KKB16 with alternatives
Compare PWR13FTEU54R9 with alternatives