CLF12103K321%100PPM/KKB8 vs CRCW12103K32FKEA feature comparison

CLF12103K321%100PPM/KKB8 Microtech GmbH Electronic

Buy Now Datasheet

CRCW12103K32FKEA Vishay Dale

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.625 mm
Package Length 3.15 mm
Package Style SMT
Package Width 2.5 mm
Packing Method Blister Pack
Rated Power Dissipation (P) 0.5 W
Resistance 3320 Ω
Resistor Type FIXED RESISTOR
Series CLF
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 200 V
Base Number Matches 1 2

Compare CLF12103K321%100PPM/KKB8 with alternatives