CLF121034K1%100PPM/KKB16
vs
RM13FTN3402
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
TA-I TECHNOLOGY CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.625 mm
0.6 mm
Package Length
3.15 mm
3.1 mm
Package Style
SMT
SMT
Package Width
2.5 mm
2.55 mm
Packing Method
Blister Pack
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
0.5 W
Resistance
34000 Ω
34000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
CLF
Size Code
1210
1210
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
CHIP, LEAD FREE
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CLF121034K1%100PPM/KKB16 with alternatives
Compare RM13FTN3402 with alternatives