CLF1210340K0.5%100PPM/KKB16
vs
CLF1210340K0.5%100PPM/KKB4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROTECH GMBH ELECTRONIC
|
MICROTECH GMBH ELECTRONIC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
JESD-609 Code |
e3
|
e3
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.625 mm
|
0.625 mm
|
Package Length |
3.15 mm
|
3.15 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2.5 mm
|
2.5 mm
|
Packing Method |
Blister Pack
|
TR, Blister Plastic, 7 Inch
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Resistance |
340000 Ω
|
340000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
CLF
|
CLF
|
Size Code |
1210
|
1210
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CLF1210340K0.5%100PPM/KKB16 with alternatives
Compare CLF1210340K0.5%100PPM/KKB4 with alternatives