CLF121029K41%100PPM/KNB16 vs RK73H2ELTED2942F feature comparison

CLF121029K41%100PPM/KNB16 Microtech GmbH Electronic

Buy Now Datasheet

RK73H2ELTED2942F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.625 mm 0.6 mm
Package Length 3.15 mm 3.2 mm
Package Style SMT SMT
Package Width 2.5 mm 2.6 mm
Packing Method Blister Pack TR, EMBOSSED PLASTIC, 10 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 29400 Ω 29400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CLF
Size Code 1210 1210
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code No
Package Description SMT, 1210
HTS Code 8533.21.00.30
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CLF121029K41%100PPM/KNB16 with alternatives

Compare RK73H2ELTED2942F with alternatives