CLF1210249R1%100PPM/KKB4 vs CR1210-2W-2490FSNT feature comparison

CLF1210249R1%100PPM/KKB4 Microtech GmbH Electronic

Buy Now Datasheet

CR1210-2W-2490FSNT VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROTECH GMBH ELECTRONIC VENKEL LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.625 mm 0.56 mm
Package Length 3.15 mm 3.2 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, Blister Plastic, 7 Inch TR
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 249 Ω 249 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CLF CR1210-2W(F TOL)
Size Code 1210 1210
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare CLF1210249R1%100PPM/KKB4 with alternatives

Compare CR1210-2W-2490FSNT with alternatives