CLF1210237K0.5%100PPM/KNB16 vs CR042373D feature comparison

CLF1210237K0.5%100PPM/KNB16 Microtech GmbH Electronic

Buy Now Datasheet

CR042373D MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MERITEK ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.625 mm 0.55 mm
Package Length 3.15 mm 3.05 mm
Package Style SMT SMT
Package Width 2.5 mm 2.55 mm
Packing Method Blister Pack TR, 7 Inch
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 237000 Ω 237000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CLF
Size Code 1210 1210
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 2
Pbfree Code Yes
Package Description CHIP, ROHS COMPLIANT
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CLF1210237K0.5%100PPM/KNB16 with alternatives

Compare CR042373D with alternatives