CLF12101K911%100PPM/KKB16
vs
CRCW12101K91FKEA
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROTECH GMBH ELECTRONIC
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Construction |
Chip
|
|
JESD-609 Code |
e3
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
155 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
0.625 mm
|
|
Package Length |
3.15 mm
|
|
Package Style |
SMT
|
|
Package Width |
2.5 mm
|
|
Packing Method |
Blister Pack
|
|
Rated Power Dissipation (P) |
0.5 W
|
|
Resistance |
1910 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Series |
CLF
|
|
Size Code |
1210
|
|
Technology |
METAL GLAZE/THICK FILM
|
|
Temperature Coefficient |
100 ppm/°C
|
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Tolerance |
1%
|
|
Working Voltage |
200 V
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare CLF12101K911%100PPM/KKB16 with alternatives