CLF1210174R1%100PPM/KKB16 vs CLF1210174R1%100PPM/KKB8 feature comparison

CLF1210174R1%100PPM/KKB16 Microtech GmbH Electronic

Buy Now Datasheet

CLF1210174R1%100PPM/KKB8 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.625 mm 0.625 mm
Package Length 3.15 mm 3.15 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method Blister Pack Blister Pack
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 174 Ω 174 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CLF CLF
Size Code 1210 1210
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare CLF1210174R1%100PPM/KKB16 with alternatives

Compare CLF1210174R1%100PPM/KKB8 with alternatives