CLF1210154K1%100PPM/KKB8 vs RK73H2ETBK1543F feature comparison

CLF1210154K1%100PPM/KKB8 Microtech GmbH Electronic

Buy Now Datasheet

RK73H2ETBK1543F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.625 mm 0.6 mm
Package Length 3.15 mm 3.2 mm
Package Style SMT SMT
Package Width 2.5 mm 2.6 mm
Packing Method Blister Pack BULK
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 154000 Ω 154000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CLF
Size Code 1210 1210
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CLF1210154K1%100PPM/KKB8 with alternatives

Compare RK73H2ETBK1543F with alternatives