CLF121012K11%100PPM/KNB4 vs CAR14F1212CT feature comparison

CLF121012K11%100PPM/KNB4 Microtech GmbH Electronic

Buy Now Datasheet

CAR14F1212CT Cal-Chip Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC CAL-CHIP ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.625 mm 0.55 mm
Package Length 3.15 mm 3.1 mm
Package Style SMT SMT
Package Width 2.5 mm 2.6 mm
Packing Method TR, Blister Plastic, 7 Inch TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 12100 Ω 12100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CLF
Size Code 1210 1210
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CLF121012K11%100PPM/KNB4 with alternatives

Compare CAR14F1212CT with alternatives