CLF121010R5%100PPM/KNB16 vs SR1210JR-0710RL feature comparison

CLF121010R5%100PPM/KNB16 Microtech GmbH Electronic

Buy Now Datasheet

SR1210JR-0710RL YAGEO Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
MICROTECH GMBH ELECTRONIC YAGEO CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.625 mm 0.55 mm
3.15 mm 3.1 mm
SMT SMT
2.5 mm 2.6 mm
Blister Pack TR, PAPER, 7 INCH
0.5 W 0.5 W
10 Ω 10 Ω
FIXED RESISTOR FIXED RESISTOR
CLF
1210 1210
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
5% 5%
200 V 200 V
1 1
Yes
8533.21.00.30
20 Weeks
YAGEO
SURFACE MOUNT
70 °C
AEC-Q200
YES
WRAPAROUND

Compare CLF121010R5%100PPM/KNB16 with alternatives

Compare SR1210JR-0710RL with alternatives