CLE-154-01-G-DV-A-P vs CLE-154-01-G-DV-A-TR feature comparison

CLE-154-01-G-DV-A-P Samtec Inc

Buy Now Datasheet

CLE-154-01-G-DV-A-TR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature METAL PICK & PLACE PAD TAPE & REEL PACKAGING
Board Mounting Option POSITIONING PIN POSITIONING PIN
Body Breadth 0.125 inch 0.125 inch
Body Depth 0.123 inch 0.123 inch
Body Length 1.701 inch 1.701 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 375VAC V 375VAC V
Durability 100 Cycles 100 Cycles
Filter Feature NO NO
Insertion Force-Max .556 N .556 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
Mating Contact Pitch 0.031 inch 0.031 inch
Mating Contact Row Spacing 0.047 inch 0.047 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.9624 mm 3.9624 mm
Plating Thickness 10u inch 10u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 0.75 A 0.75 A
Reference Standard UL UL
Terminal Pitch 0.7874 mm 0.7874 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 108 108
Withdrawl Force-Min .3336 N .3336 N
Base Number Matches 1 1
Samacsys Manufacturer SAMTEC

Compare CLE-154-01-G-DV-A-P with alternatives

Compare CLE-154-01-G-DV-A-TR with alternatives