CLE-138-01-G-DV-A-K
vs
ETC30HCWH
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SAMTEC INC
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
SAMTEC
|
|
Additional Feature |
PICK & PLACE PAD
|
NONE
|
Board Mounting Option |
POSITIONING PIN
|
HOLE .125 DIA.TYP
|
Body Breadth |
0.125 inch
|
0.37 inch
|
Body Depth |
0.123 inch
|
0.61 inch
|
Body Length |
1.197 inch
|
3.835 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
NOT SPECIFIED
|
Contact Finish Termination |
GOLD OVER NICKEL
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender |
FEMALE
|
|
Contact Material |
BERYLLIUM COPPER
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
15 mΩ
|
10 mΩ
|
Contact Style |
SQ PIN-SKT
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
375VAC V
|
600VDC V
|
Durability |
100 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
.556 N
|
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
BLUE
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
POLYESTER
|
JESD-609 Code |
e4
|
e0
|
Mating Contact Pitch |
0.031 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.047 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
1
|
Number of Rows Loaded |
2
|
1
|
Operating Temperature-Max |
125 °C
|
135 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
3.9624 mm
|
|
Plating Thickness |
10u inch
|
100u inch
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
0.75 A
|
3 A
|
Reference Standard |
UL
|
UL, CSA
|
Terminal Pitch |
0.7874 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
76
|
30
|
Withdrawl Force-Min |
.3336 N
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Terminal Length |
|
0.125 inch
|
|
|
|
Compare CLE-138-01-G-DV-A-K with alternatives
Compare ETC30HCWH with alternatives