CLE-135-01-G-DV-A-P-TR vs BS2-066-H36A-55/11D feature comparison

CLE-135-01-G-DV-A-P-TR Samtec Inc

Buy Now Datasheet

BS2-066-H36A-55/11D E-tec Interconnect Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC E-TEC INTERCONNECT LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature M.PICK&PLACE PAD,TAPE&REEL PKG
Board Mounting Option POSITIONING PIN
Body Breadth 0.125 inch 0.122 inch
Body Depth 0.123 inch 0.142 inch
Body Length 1.102 inch 1.782 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 375VAC V 500VAC V
Durability 100 Cycles
Filter Feature NO NO
Insertion Force-Max .556 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4
Mating Contact Pitch 0.031 inch 0.05 inch
Mating Contact Row Spacing 0.047 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.9624 mm 4 mm
Plating Thickness 10u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 0.75 A 1 A
Reference Standard UL UL
Terminal Pitch 0.7874 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 70 66
Withdrawl Force-Min .3336 N
Base Number Matches 1 1
Mounting Option 1 LOCKING
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare CLE-135-01-G-DV-A-P-TR with alternatives

Compare BS2-066-H36A-55/11D with alternatives