CLE-110-01-G-DV-P-TR
vs
88393-4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMTEC INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Factory Lead Time
2 Weeks, 5 Days
Samacsys Manufacturer
SAMTEC
Additional Feature
M.PICK&PLACE PAD,TAPE&REEL PKG
Body Breadth
0.125 inch
0.293 inch
Body Depth
0.123 inch
0.464 inch
Body Length
0.315 inch
1.18 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
AU ON NI
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
TIN/LEAD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
375VAC V
1000VAC V
Durability
100 Cycles
200 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.556 N
2.224 N
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Contact Pitch
0.031 inch
0.1 inch
Mating Contact Row Spacing
0.047 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.9624 mm
Plating Thickness
10u inch
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.75 A
Reference Standard
UL
UL
Terminal Pitch
0.7874 mm
Termination Type
SURFACE MOUNT
CRIMP
Total Number of Contacts
20
20
Withdrawl Force-Min
.3336 N
.417 N
Base Number Matches
1
1
Mounting Option 1
LOCKING
Compare CLE-110-01-G-DV-P-TR with alternatives
Compare 88393-4 with alternatives