CLDTUK-125.000
vs
LV5520DV-125.0M-T250
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RALTRON ELECTRONICS CORP
PLETRONICS INC
Reach Compliance Code
compliant
compliant
Additional Feature
TAPE AND REEL; ENABLE/DISABLE FUNCTION
ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
0.6 ns
0.7 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
315 MHz
Operating Frequency-Min
50 MHz
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-10 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
50 OHM
Package Body Material
CERAMIC
Package Equivalence Code
DILCC6,.2
Physical Dimension
7mm x 5mm x 2mm
5.0mm x 3.2mm x 1.35mm
Qualification Status
Not Qualified
Rise Time-Max
0.6 ns
0.7 ns
Supply Current-Max
80 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au)
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Manufacturer Series
LV55D
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Compare CLDTUK-125.000 with alternatives
Compare LV5520DV-125.0M-T250 with alternatives