CLDTUI-156.250 vs CLPTVI-156.250 feature comparison

CLDTUI-156.250 Raltron Electronics Corporation

Buy Now Datasheet

CLPTVI-156.250 Raltron Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RALTRON ELECTRONICS CORP RALTRON ELECTRONICS CORP
Package Description LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN
Reach Compliance Code compliant compliant
Additional Feature TAPE AND REEL; ENABLE/DISABLE FUNCTION TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION
Fall Time-Max 0.6 ns 1 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Max 330 MHz 800 MHz
Operating Frequency-Min 51.84 MHz 0.75 MHz
Operating Frequency-Nom 156.25 MHz 156.25 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC6,.2 DILCC6,.2
Physical Dimension 7mm x 5mm x 2mm 7mm x 5mm x 2mm
Qualification Status Not Qualified Not Qualified
Rise Time-Max 0.6 ns 1 ns
Supply Current-Max 60 mA 80 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1

Compare CLDTUI-156.250 with alternatives

Compare CLPTVI-156.250 with alternatives