CLDPLTSI-156.250
vs
SG7050VEN156.250000M-DDHA3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RALTRON ELECTRONICS CORP
|
SEIKO EPSON CORP
|
Package Description |
DILCC6,.2
|
SMD, 6 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
TAPE AND REEL
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
1 ns
|
0.3 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Max |
700 MHz
|
|
Operating Frequency-Min |
150 MHz
|
|
Operating Frequency-Nom |
156.25 MHz
|
156.25 MHz
|
Operating Temperature-Max |
70 °C
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM
|
100 OHM
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
DILCC6,.2
|
DILCC6,.2
|
Physical Dimension |
7mm x 5mm x 2mm
|
7.0mm x 5.0mm x 1.5mm
|
Qualification Status |
Not Qualified
|
|
Rise Time-Max |
1 ns
|
0.3 ns
|
Supply Current-Max |
80 mA
|
25 mA
|
Supply Voltage-Max |
2.625 V
|
2.625 V
|
Supply Voltage-Min |
2.375 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CLDPLTSI-156.250 with alternatives
Compare SG7050VEN156.250000M-DDHA3 with alternatives