CLC520ALC
vs
CLC520AJETR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
COMLINEAR CORP
|
Package Description |
DIE,
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Bandwidth-Nom |
160000 kHz
|
|
Consumer IC Type |
VIDEO AMPLIFIER
|
VIDEO AMPLIFIER
|
Gain |
40 dB
|
|
JESD-30 Code |
R-XUUC-N13
|
R-PDSO-G14
|
Number of Channels |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
13
|
14
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
|
Package Equivalence Code |
DIE OR CHIP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
38 mA
|
|
Supply Voltage-Max (Vsup) |
7 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
UPPER
|
DUAL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CLC520ALC with alternatives
Compare CLC520AJETR with alternatives