CLC502AJ-MLS
vs
CLC501A8D
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
COMLINEAR CORP
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
CURRENT-FEEDBACK
CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C
30 µA
30 µA
Common-mode Reject Ratio-Nom
65 dB
70 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
1600 µV
3000 µV
JESD-30 Code
R-GDIP-T8
R-CDIP-T8
JESD-609 Code
e0
e0
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-7 V
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Slew Rate-Min
500 V/us
800 V/us
Slew Rate-Nom
800 V/us
1200 V/us
Supply Current-Max
23 mA
24 mA
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Wideband
YES
YES
Width
7.62 mm
Base Number Matches
1
2
Average Bias Current-Max (IIB)
30 µA
Common-mode Reject Ratio-Min
60 dB
Voltage Gain-Min
1
Compare CLC502AJ-MLS with alternatives
Compare CLC501A8D with alternatives