CLC452AM5 vs LMH6723MAX/NOPB feature comparison

CLC452AM5 Texas Instruments

Buy Now Datasheet

LMH6723MAX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOIC-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 53 dB 60 dB
Input Offset Voltage-Max 8000 µV 3700 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G8
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 4 mA 1.4 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
Architecture CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 5 µA
Bias Current-Max (IIB) @25C 4 µA
Frequency Compensation YES
JESD-609 Code e3
Length 4.9 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6.75 V
Package Equivalence Code SOP8,.25
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Seated Height-Max 1.75 mm
Slew Rate-Min 275 V/us
Slew Rate-Nom 600 V/us
Supply Voltage Limit-Max 6.75 V
Terminal Finish Matte Tin (Sn)
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40
Wideband YES
Width 3.9 mm

Compare CLC452AM5 with alternatives

Compare LMH6723MAX/NOPB with alternatives