CLC446SMD
vs
OPA648P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COMLINEAR CORP
BURR-BROWN CORP
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
50 dB
55 dB
JESD-30 Code
R-GDIP-T8
R-PDIP-T8
Neg Supply Voltage Limit-Max
-6 V
-5.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
2600 V/us
1200 V/us
Supply Voltage Limit-Max
6 V
5.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
No
Package Description
DIP, DIP8,.3
Architecture
CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C
65 µA
Common-mode Reject Ratio-Min
35 dB
Frequency Compensation
YES
Input Offset Voltage-Max
6000 µV
JESD-609 Code
e0
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Package Code
DIP
Package Equivalence Code
DIP8,.3
Power
NO
Programmable Power
NO
Supply Current-Max
23 mA
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Unity Gain BW-Nom
1000000
Wideband
YES
Compare CLC446SMD with alternatives
Compare OPA648P with alternatives