CLC446AMC
vs
CLC409AJE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
COMLINEAR CORP
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
50 dB
50 dB
JESD-30 Code
X-XUUC-N5
R-PDSO-G8
Neg Supply Voltage Limit-Max
-6 V
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
5
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
SOP
Package Equivalence Code
DIE OR CHIP
Package Shape
UNSPECIFIED
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Qualification Status
Not Qualified
Slew Rate-Nom
2600 V/us
1200 V/us
Supply Voltage Limit-Max
6 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Position
UPPER
DUAL
Base Number Matches
2
4
Pbfree Code
No
Rohs Code
No
Part Package Code
SOIC
Package Description
PLASTIC, SOIC-8
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Input Offset Voltage-Max
9500 µV
JESD-609 Code
e0
Length
4.9 mm
Seated Height-Max
1.75 mm
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
3.9 mm
Compare CLC446AMC with alternatives
Compare CLC409AJE with alternatives