CLC446AJE vs CLC446AJE feature comparison

CLC446AJE Rochester Electronics LLC

Buy Now Datasheet

CLC446AJE Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOIC-8 PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 48 dB
Input Offset Voltage-Max 11000 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T8
Length 4.9 mm 9.817 mm
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Seated Height-Max 1.75 mm 5.08 mm
Slew Rate-Nom 2000 V/us
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 550000
Width 3.9 mm 7.62 mm
Base Number Matches 2 2

Compare CLC446AJE with alternatives

Compare CLC446AJE with alternatives