CLC440MDC vs CLC426ALC feature comparison

CLC440MDC Texas Instruments

Buy Now Datasheet

CLC426ALC National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code WAFER WAFER
Package Description DIE, ,
Pin Count 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 30 µA 65 µA
Common-mode Reject Ratio-Nom 80 dB 70 dB
Input Offset Voltage-Max 3000 µV 2800 µV
JESD-30 Code X-XUUC-N6 X-XUUC-N
Neg Supply Voltage Limit-Max -6 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 6
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 1500 V/us 400 V/us
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Base Number Matches 2 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Supply Current-Max 15 mA
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Unity Gain BW-Nom 230000

Compare CLC440MDC with alternatives

Compare CLC426ALC with alternatives