CLC440MDC vs CLC409AJE feature comparison

CLC440MDC Texas Instruments

Buy Now Datasheet

CLC409AJE National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code WAFER
Package Description DIE, PLASTIC, SOIC-8
Pin Count 6
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 30 µA
Common-mode Reject Ratio-Nom 80 dB 50 dB
Input Offset Voltage-Max 3000 µV 9500 µV
JESD-30 Code X-XUUC-N6 R-PDSO-G8
Neg Supply Voltage Limit-Max -6 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 6 8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 1500 V/us 1200 V/us
Supply Voltage Limit-Max 6 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Base Number Matches 2 4
Rohs Code No
Architecture CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 22 µA
Frequency Compensation YES
JESD-609 Code e0
Length 4.9 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SOP8,.25
Packing Method TUBE
Power NO
Programmable Power NO
Seated Height-Max 1.75 mm
Slew Rate-Min 1000 V/us
Supply Current-Max 14.2 mA
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Wideband YES
Width 3.9 mm

Compare CLC440MDC with alternatives

Compare CLC409AJE with alternatives