CLC428AMC
vs
CLC420MDC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
COMLINEAR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
DIE
|
DIE,
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
25 µA
|
20 µA
|
Common-mode Reject Ratio-Nom |
63 dB
|
80 dB
|
Input Offset Voltage-Max |
2000 µV
|
|
JESD-30 Code |
X-XUUC-N
|
X-XUUC-N
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
2
|
1
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
UNSPECIFIED
|
UNSPECIFIED
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
500 V/us
|
1100 V/us
|
Supply Current-Max |
12 mA
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UPPER
|
Unity Gain BW-Nom |
135000
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
WAFER
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Neg Supply Voltage Limit-Max |
|
-7 V
|
Package Code |
|
DIE
|
Supply Voltage Limit-Max |
|
7 V
|
|
|
|
Compare CLC428AMC with alternatives
Compare CLC420MDC with alternatives