CLC426AIB
vs
CLC404A8D
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COMLINEAR CORP
COMLINEAR CORP
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
CURRENT-FEEDBACK
Average Bias Current-Max (IIB)
65 µA
22 µA
Bias Current-Max (IIB) @25C
25 µA
22 µA
Common-mode Reject Ratio-Nom
70 dB
50 dB
Frequency Compensation
YES (AVCL>=2)
YES (AVCL>=2)
Input Offset Voltage-Max
2800 µV
5000 µV
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
JESD-609 Code
e0
e0
Low-Offset
NO
NO
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
250 V/us
2000 V/us
Slew Rate-Nom
400 V/us
2600 V/us
Supply Current-Max
15 mA
12 mA
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
230000
Voltage Gain-Min
500
2
Wideband
YES
YES
Base Number Matches
1
1
Common-mode Reject Ratio-Min
46 dB
Neg Supply Voltage Limit-Max
-7 V
Screening Level
38535Q/M;38534H;883B
Compare CLC426AIB with alternatives
Compare CLC404A8D with alternatives