CLC425ALC
vs
CLC409AJE-TR13
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
WAFER
|
SOIC
|
Package Description |
, DIE OR CHIP
|
SOP, SOP8,.25
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
CURRENT-FEEDBACK
|
Average Bias Current-Max (IIB) |
20 µA
|
|
Bias Current-Max (IIB) @25C |
20 µA
|
22 µA
|
Common-mode Reject Ratio-Min |
92 dB
|
|
Common-mode Reject Ratio-Nom |
100 dB
|
50 dB
|
Frequency Compensation |
YES (AVCL>=10)
|
YES
|
Input Offset Voltage-Max |
800 µV
|
4500 µV
|
JESD-30 Code |
X-XUUC-N
|
R-PDSO-G8
|
Low-Offset |
NO
|
NO
|
Neg Supply Voltage Limit-Max |
-7 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Equivalence Code |
DIE OR CHIP
|
SOP8,.25
|
Package Shape |
UNSPECIFIED
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
SMALL OUTLINE
|
Programmable Power |
YES
|
NO
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
350 V/us
|
1200 V/us
|
Supply Current-Max |
16 mA
|
14.2 mA
|
Supply Voltage Limit-Max |
7 V
|
7 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
UPPER
|
DUAL
|
Unity Gain BW-Nom |
1900
|
350000
|
Voltage Gain-Min |
20000
|
|
Wideband |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Pin Count |
|
8
|
JESD-609 Code |
|
e0
|
Length |
|
4.9 mm
|
Low-Bias |
|
NO
|
Micropower |
|
NO
|
Number of Terminals |
|
8
|
Package Code |
|
SOP
|
Packing Method |
|
TAPE AND REEL
|
Power |
|
NO
|
Seated Height-Max |
|
1.75 mm
|
Slew Rate-Min |
|
1000 V/us
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
3.9 mm
|
|
|
|
Compare CLC425ALC with alternatives
Compare CLC409AJE-TR13 with alternatives