CLC425AJP vs 5962-9175802M2A feature comparison

CLC425AJP National Semiconductor Corporation

Buy Now Datasheet

5962-9175802M2A Comlinear Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP COMLINEAR CORP
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 20 µA 20 µA
Bias Current-Max (IIB) @25C 20 µA
Common-mode Reject Ratio-Nom 100 dB 65 dB
Frequency Compensation YES (AVCL>=10)
Input Offset Voltage-Max 800 µV 1800 µV
JESD-30 Code R-PDIP-T8 S-CQCC-N20
JESD-609 Code e0 e0
Length 9.8171 mm 8.89 mm
Low-Offset NO
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Programmable Power YES
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.905 mm
Slew Rate-Nom 350 V/us 750 V/us
Supply Current-Max 18 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Unity Gain BW-Nom 1900000
Voltage Gain-Min 7100
Wideband YES
Width 7.62 mm 8.89 mm
Base Number Matches 1 1

Compare CLC425AJP with alternatives

Compare 5962-9175802M2A with alternatives