CLC425AJP vs CLC409AE-QML feature comparison

CLC425AJP Comlinear Corporation

Buy Now Datasheet

CLC409AE-QML Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMLINEAR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP8,.3 QCCN, LCC20,.35SQ
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 20 µA
Bias Current-Max (IIB) @25C 20 µA 22 µA
Common-mode Reject Ratio-Min 92 dB
Common-mode Reject Ratio-Nom 100 dB 45 dB
Frequency Compensation YES (AVCL>=10) YES
Input Offset Voltage-Max 800 µV 9500 µV
JESD-30 Code R-PDIP-T8 S-CQCC-N20
JESD-609 Code e0 e0
Low-Offset NO NO
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP8,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Programmable Power YES NO
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 350 V/us 1200 V/us
Supply Current-Max 16 mA 14.2 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Unity Gain BW-Nom 1900 350000
Voltage Gain-Min 20000
Wideband YES YES
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Length 8.89 mm
Low-Bias NO
Micropower NO
Packing Method RAIL
Power NO
Screening Level MIL-STD-883
Seated Height-Max 1.905 mm
Slew Rate-Min 1000 V/us
Width 8.89 mm

Compare CLC425AJP with alternatives

Compare CLC409AE-QML with alternatives