CLC425AJ-QML vs AD8001ARZ feature comparison

CLC425AJ-QML National Semiconductor Corporation

Buy Now Datasheet

AD8001ARZ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 ROHS COMPLIANT, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 40 µA
Bias Current-Max (IIB) @25C 20 µA
Common-mode Reject Ratio-Nom 92 dB 54 dB
Frequency Compensation YES (AVCL>=10)
Input Offset Voltage-Max 1000 µV 9000 µV
JESD-30 Code R-GDIP-T8 R-PDSO-G8
JESD-609 Code e0 e3
Low-Offset NO
Neg Supply Voltage Limit-Max -7 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method RAIL
Programmable Power YES
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 4.57 mm 1.75 mm
Slew Rate-Min 200 V/us
Supply Current-Max 18 mA
Supply Voltage Limit-Max 7 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1900000
Voltage Gain-Min 7070
Wideband YES
Width 7.62 mm 3.9 mm
Base Number Matches 2 2
Pbfree Code Yes
Length 4.9 mm
Moisture Sensitivity Level 1
Slew Rate-Nom 1000 V/us

Compare CLC425AJ-QML with alternatives

Compare AD8001ARZ with alternatives