CLC420MDC vs CLC401ALC feature comparison

CLC420MDC National Semiconductor Corporation

Buy Now Datasheet

CLC401ALC National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code WAFER WAFER
Package Description DIE, DIE, DIE OR CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 20 µA 30 µA
Common-mode Reject Ratio-Nom 80 dB 55 dB
JESD-30 Code X-XUUC-N X-XUUC-N7
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 1100 V/us 1200 V/us
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Base Number Matches 1 1
Pin Count 5
Architecture CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 30 µA
Common-mode Reject Ratio-Min 50 dB
Frequency Compensation YES (AVCL>=7)
Input Offset Voltage-Max 6000 µV
Low-Offset NO
Number of Terminals 7
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Equivalence Code DIE OR CHIP
Slew Rate-Min 800 V/us
Supply Current-Max 21 mA
Technology BIPOLAR
Temperature Grade MILITARY
Voltage Gain-Min 1
Wideband YES

Compare CLC420MDC with alternatives

Compare CLC401ALC with alternatives