CLC420AWGFQML
vs
5962-9203301MPA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
COMLINEAR CORP
Package Description
SOP, FL10,.24
DIP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
10 µA
Bias Current-Max (IIB) @25C
10 µA
Common-mode Reject Ratio-Nom
70 dB
60 dB
Frequency Compensation
YES
Input Offset Voltage-Max
2000 µV
2800 µV
JESD-30 Code
R-GDSO-G10
R-GDIP-T8
JESD-609 Code
e0
e0
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-7 V
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
10
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
FL10,.24
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Packing Method
TRAY
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
2.33 mm
5.08 mm
Slew Rate-Nom
1100 V/us
500 V/us
Supply Current-Max
5 mA
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
300000
177000
Voltage Gain-Min
400
Wideband
YES
Width
6.12 mm
7.62 mm
Base Number Matches
3
2
Compare CLC420AWGFQML with alternatives
Compare 5962-9203301MPA with alternatives