CLC420AWG-QML/NOPB vs HFA3-0001-9 feature comparison

CLC420AWG-QML/NOPB Texas Instruments

Buy Now Datasheet

HFA3-0001-9 Intersil Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTERSIL CORP
Package Description SOP, PLASTIC, DIP-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 10 µA 50 µA
Common-mode Reject Ratio-Nom 70 dB 47 dB
Input Offset Voltage-Max 2000 µV 15000 µV
JESD-30 Code R-GDSO-G10 R-PDIP-T8
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -7 V -6 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 10 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 2.33 mm 5.33 mm
Slew Rate-Nom 1100 V/us 1000 V/us
Supply Voltage Limit-Max 7 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 300000 350000
Width 6.12 mm 7.62 mm
Base Number Matches 1 3
Part Package Code DIP
Pin Count 8
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 50 µA
Frequency Compensation YES
JESD-609 Code e0
Length 9.585 mm
Low-Offset NO
Package Equivalence Code DIP8,.3
Supply Current-Max 75 mA
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Gain-Min 150
Wideband YES

Compare CLC420AWG-QML/NOPB with alternatives

Compare HFA3-0001-9 with alternatives