CLC420AJP vs 5962F9175801MPX feature comparison

CLC420AJP Rochester Electronics LLC

Buy Now Datasheet

5962F9175801MPX Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, DIP-8 DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 10 µA 20 µA
Common-mode Reject Ratio-Nom 80 dB 65 dB
Input Offset Voltage-Max 2000 µV 3500 µV
JESD-30 Code R-PDIP-T8 R-GDIP-T8
Length 9.817 mm
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 1100 V/us 1100 V/us
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 300000 300000
Width 7.62 mm 7.62 mm
Base Number Matches 4 2
Qualification Status Not Qualified
Screening Level MIL-STD-883
Total Dose 300k Rad(Si) V

Compare CLC420AJP with alternatives

Compare 5962F9175801MPX with alternatives