CLC417AJE
vs
CLC417AJE-TR13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
COMLINEAR CORP
Part Package Code
SOIC
Package Description
,
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
BUFFER
BUFFER
Bandwidth (3dB)-Nom
52 MHz
Input Offset Voltage-Max
8000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Neg Supply Voltage Limit-Max
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Min
0.02 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Slew Rate-Min
250 V/us
Slew Rate-Nom
400 V/us
Supply Current-Max
9.8 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Package Code
SOP
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Compare CLC417AJE with alternatives
Compare CLC417AJE-TR13 with alternatives