CLC415A8D
vs
EL5193ACW-T7A
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
INTERSIL CORP
|
Package Description |
DIP,
|
LSSOP,
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Consumer IC Type |
VIDEO AMPLIFIER
|
VIDEO AMPLIFIER
|
JESD-30 Code |
R-CDIP-T14
|
R-PDSO-G6
|
JESD-609 Code |
e0
|
e0
|
Length |
18.77 mm
|
2.9 mm
|
Number of Functions |
4
|
1
|
Number of Terminals |
14
|
6
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
1.45 mm
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
1.6 mm
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
SOT-23
|
Pin Count |
|
6
|
Additional Feature |
|
IT CAN ALSO OPERATE WITH 5V TO 10V SINGLE SUPPLY
|
Bandwidth-Nom |
|
300000 kHz
|
Moisture Sensitivity Level |
|
2
|
Number of Channels |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Supply Voltage-Max (Vsup) |
|
5 V
|
Supply Voltage-Min (Vsup) |
|
2.5 V
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare CLC415A8D with alternatives
Compare EL5193ACW-T7A with alternatives