CLC415A8D
vs
AD8056AR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COMLINEAR CORP
ROCHESTER ELECTRONICS INC
Package Description
,
SOP,
Reach Compliance Code
unknown
unknown
Consumer IC Type
VIDEO AMPLIFIER
VIDEO AMPLIFIER
JESD-30 Code
R-GDIP-T14
R-PDSO-G8
JESD-609 Code
e0
e0
Number of Functions
4
2
Number of Terminals
14
8
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
NO
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Pbfree Code
No
Part Package Code
SOIC
Pin Count
8
Additional Feature
IT CAN ALSO OPERATE WITH 12V SINGLE SUPPLY
Bandwidth-Nom
300000 kHz
Length
4.9 mm
Moisture Sensitivity Level
NOT APPLICABLE
Number of Channels
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
4 V
Temperature Grade
AUTOMOTIVE
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
3.9 mm
Compare CLC415A8D with alternatives