CLC410AJP
vs
CLC409AJE-TR13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
SOIC
Package Description
DIP, DIP8,.3
SOP,
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
CURRENT-FEEDBACK
Average Bias Current-Max (IIB)
20 µA
Bandwidth (3dB)-Nom
200 MHz
Bias Current-Max (IIB) @25C
20 µA
Common-mode Reject Ratio-Min
45 dB
Common-mode Reject Ratio-Nom
50 dB
50 dB
Frequency Compensation
YES
Input Offset Voltage-Max
5000 µV
4500 µV
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
Length
9.817 mm
4.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Power
NO
Programmable Power
NO
Seated Height-Max
5.08 mm
1.75 mm
Slew Rate-Min
430 V/us
Slew Rate-Nom
700 V/us
1200 V/us
Supply Current-Max
18 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Wideband
YES
Width
7.62 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Qualification Status
Not Qualified
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Unity Gain BW-Nom
350000
Compare CLC410AJP with alternatives
Compare CLC409AJE-TR13 with alternatives