CLC410AJE-TR9 vs CLC410AJE-TR13 feature comparison

CLC410AJE-TR9 Texas Instruments

Buy Now Datasheet

CLC410AJE-TR13 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 50 dB 50 dB
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 700 V/us 700 V/us
Supply Current-Max 18 mA 18 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 200000 200000
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Rohs Code No
Architecture CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 20 µA
Frequency Compensation YES
JESD-609 Code e0
Low-Offset NO
Package Equivalence Code SOP8,.25
Packing Method TAPE AND REEL
Slew Rate-Min 430 V/us
Supply Voltage Limit-Max 7 V
Technology BIPOLAR
Terminal Finish TIN LEAD
Wideband YES

Compare CLC410AJE-TR9 with alternatives

Compare CLC410AJE-TR13 with alternatives