CLC410AJE-TR13 vs CLC410AJE feature comparison

CLC410AJE-TR13 Rochester Electronics LLC

Buy Now Datasheet

CLC410AJE National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Package Description , SOP, SOP8,.25
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Rohs Code No
Part Package Code SOIC
Pin Count 8
Architecture CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 20 µA
Bias Current-Max (IIB) @25C 20 µA
Common-mode Reject Ratio-Nom 50 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Low-Offset NO
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 430 V/us
Slew Rate-Nom 700 V/us
Supply Current-Max 18 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Wideband YES
Width 3.9 mm

Compare CLC410AJE-TR13 with alternatives

Compare CLC410AJE with alternatives